
* Images are for reference only
5055671631
- Manufacturer
- MOLEX
- MFR.Part #
- 5055671631
- JLCPCB Part #
- C17431032
- Package
- SMD
- Description
- 1 Gold -40℃~+105℃ Brass Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1550
200+
$0.4605
500+
$0.4455
1000+
$0.4380