
* Images are for reference only
5055680271
- Manufacturer
- MOLEX
- MFR.Part #
- 5055680271
- JLCPCB Part #
- C5350147
- Package
- SMD-2P,P=1.25mm
- Description
- Headers & Wire Housings MicroLockPlus 1.25MM VERT HDR SR 2CKT BLK
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →