
* Images are for reference only
505575-0291
- Manufacturer
- MOLEX
- MFR.Part #
- 505575-0291
- JLCPCB Part #
- C27596685
- Package
- SMD,P=1mm
- Description
- CONN, HEADER, 2POS, 1ROW, 2MM, SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 8
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1355
10+
$1.1130
30+
$1.0980
100+
$1.0815