
* Images are for reference only
51021-0800
- Manufacturer
- MOLEX
- MFR.Part #
- 51021-0800
- JLCPCB Part #
- C3268955
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1.25mm 1x8P PicoBlade(MX 1.25) 8 1 Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 715
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0125
200+
$0.0122
600+
$0.0120
2000+
$0.0118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →