
* Images are for reference only
533980271
- Manufacturer
- MOLEX
- MFR.Part #
- 533980271
- JLCPCB Part #
- C716066
- Package
- SMD,P=1.25mm
- Description
- 1x2P PicoBlade(MX 1.25) 2P Tin 2 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1421
50+
$0.1155
150+
$0.1041
1000+
$0.0900
2000+
$0.0837
5000+
$0.0798