
* Images are for reference only
54550-0433
- Manufacturer
- MOLEX
- MFR.Part #
- 54550-0433
- JLCPCB Part #
- C6398937
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Slide Lock 0.3mm 0.5mm Surface Mount Contact,Top 1.2mm -40℃~+85℃ Phosphor Bronze Tin bismuth 4P FFC, FPC (Flat Flexible) Connector Assemblies
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4071
200+
$0.1624
500+
$0.1570
1000+
$0.1543