
* Images are for reference only
5600200223
- Manufacturer
- MOLEX
- MFR.Part #
- 5600200223
- JLCPCB Part #
- C17490998
- Package
- SMD
- Description
- 1 Tin -40℃~+105℃ Copper Alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 650
Total: $0.01

Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.6470
10+
$1.6140
30+
$1.5915
100+
$1.5690