
* Images are for reference only
IRM-03-24S
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- IRM-03-24S
- JLCPCB Part #
- C6280119
- Package
- SMD-26P,37x24mm
- Description
- 24V 85VAC~305VAC 125mA 3W 80% SMD-26P,37x24mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 560
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1960
200+
$3.2700
560+
$3.1605
1120+
$3.1065