This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

BCSS-105-D-02-T-LF

Manufacturer
Major Power
MFR.Part #
BCSS-105-D-02-T-LF
JLCPCB Part #
C5952468
Package
Plugin,P=2.54mm
Description
2.54mm 2.54mm 3A Double Row Tin -40℃~+105℃ 10P Direct Insert 7.09mm Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0485
200+ $0.4185
500+ $0.4050
1000+ $0.3975

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons