This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

PC200S-05-S-02-T-LF

Manufacturer
Major Power
MFR.Part #
PC200S-05-S-02-T-LF
JLCPCB Part #
C7256443
Package
Plugin,P=5.08mm
Description
5.08mm Single Row Tin 7.9A -55℃~+105℃ 5P Direct Insert 8.89mm Plugin,P=5.08mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5990
200+ $0.6390
500+ $0.6165
1000+ $0.6060

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons