This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SSHS-510-D-04-H-LF

Manufacturer
Major Power
MFR.Part #
SSHS-510-D-04-H-LF
JLCPCB Part #
C7320408
Package
Plugin,P=1.27mm
Description
1.27mm 1.27mm Double Row 1.5A Tin -40℃~+105℃ 20P Direct Insert 4.4mm Plugin,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1000+ $1.1925
200+ $1.2555
30+ $3.1440

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons