
* Images are for reference only
MMPC0302-100MT
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC0302-100MT
- JLCPCB Part #
- C48579548
- Package
- SMD,3.5x3.2mm
- Description
- 366mΩ 1.4A 10uH 1.6A ±20% SMD,3.5x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2183
50+
$0.1728
150+
$0.1534
500+
$0.1292
3000+
$0.1184
6000+
$0.1119