
* Images are for reference only
1N6061A/TR
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6061A/TR
- JLCPCB Part #
- C3708245
- Package
- DO-13
- Description
- 13.3A 1.5kW 113V 77.9V 70V DO-13 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6465
200+
$9.5385
500+
$9.2025
1000+
$9.0375
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →