
* Images are for reference only
1N8182USE3
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N8182USE3
- JLCPCB Part #
- C3707537
- Package
- MELF
- Description
- 510mA 294V 150W 190V 170V MELF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9500
200+
$10.0425
500+
$9.6900
1000+
$9.5160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →