
* Images are for reference only
2N2906
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2906
- JLCPCB Part #
- C6077596
- Package
- TO-18(TO-206AA)
- Description
- 40V 400mW 40@150mA,10V 600mA PNP TO-18(TO-206AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 218
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8520
218+
$3.9315
436+
$3.7995
1090+
$3.7350