
* Images are for reference only
2N2906AUB
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2906AUB
- JLCPCB Part #
- C6379521
- Package
- SMD-3P
- Description
- 60V 500mW 40@150mA,10V 600mA PNP SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8505
200+
$8.7195
500+
$8.4270
1000+
$8.2830
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →