
* Images are for reference only
2N3421
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3421
- JLCPCB Part #
- C6053239
- Package
- TO-5
- Description
- 80V 1W 40@1A,2V 3A NPN TO-5 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.3010
200+
$24.8595
500+
$24.0285
1000+
$23.6175