
* Images are for reference only
2N3720
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3720
- JLCPCB Part #
- C3201384
- Package
- TO-5
- Description
- 60V 6W 25@1A,1.5V PNP TO-5 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0250
200+
$17.0370
500+
$16.4385
1000+
$16.1430