
* Images are for reference only
2N3779
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3779
- JLCPCB Part #
- C6379636
- Package
- TO-5AA
- Description
- 60V 5W 1A PNP TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.0075
200+
$29.9295
500+
$28.9290
1000+
$28.4355