
* Images are for reference only
2N3867P
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3867P
- JLCPCB Part #
- C6053295
- Package
- TO-5AA
- Description
- 40V 1W 50@500mA,1V 3A PNP TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.8260
200+
$20.2800
500+
$19.6035
1000+
$19.2675