
* Images are for reference only
2N5237
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5237
- JLCPCB Part #
- C6053382
- Package
- TO-5AA
- Description
- 120V 1W 50@1A,5V 10A NPN TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.3860
200+
$19.7055
500+
$19.0470
1000+
$18.7215