
* Images are for reference only
2N5468
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5468
- JLCPCB Part #
- C5503599
- Package
- TO-66(TO-213AA)
- Description
- 400V 70W 3A PNP TO-66(TO-213AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.6655
200+
$36.9750
500+
$35.7390
1000+
$35.1285