
* Images are for reference only
2N5744
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5744
- JLCPCB Part #
- C5487708
- Package
- TO-66(TO-213AA)
- Description
- 100V 43.7W 20A PNP TO-66(TO-213AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.4395
200+
$33.6930
500+
$32.5665
1000+
$32.0100