
* Images are for reference only
2N5955
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5955
- JLCPCB Part #
- C3201425
- Package
- TO-66(TO-213AA)
- Description
- 60V 40W 6A PNP TO-66(TO-213AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.8615
200+
$43.6755
500+
$42.1410
1000+
$41.3835