
* Images are for reference only
2N6079
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6079
- JLCPCB Part #
- C6667670
- Package
- TO-66(TO-213AA)
- Description
- 350V 45W 7A PNP TO-66(TO-213AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$144.0150
200+
$57.4635
500+
$55.5435
1000+
$54.5940