
* Images are for reference only
2N656S
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N656S
- JLCPCB Part #
- C5496357
- Package
- TO-5AA
- Description
- 60V 12A NPN TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.7220
200+
$36.5985
500+
$35.3760
1000+
$34.7715