
* Images are for reference only
2N911
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N911
- JLCPCB Part #
- C6379879
- Package
- TO-18(TO-206AA)
- Description
- 60V 800mW 1000@3A,4V NPN TO-18(TO-206AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.4545
200+
$27.7125
500+
$26.7870
1000+
$26.3295