
* Images are for reference only
APT42F50S
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT42F50S
- JLCPCB Part #
- C6125222
- Package
- D3PAK
- Description
- 500V 42A 130mΩ@21A,10V 625W 5V@1mA 1PCSNChannel D3PAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3175
200+
$11.6985
500+
$11.3070
1000+
$11.1135