This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

AT90CAN128-15MT

Manufacturer
Microchip Tech
MFR.Part #
AT90CAN128-15MT
JLCPCB Part #
C3228215
Package
QFN-64(9x9)
Description
128KB 2.7V~5.5V AVR 16MHz 53 QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0830
200+ $5.0640
500+ $4.8855
1000+ $4.7970

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons