
* Images are for reference only
JAN1N5711-1
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N5711-1
- JLCPCB Part #
- C6211918
- Package
- DO-35
- Description
- 70V 1V@15mA 33mA DO-35 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5195
200+
$5.3940
500+
$5.2140
1000+
$5.1255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →