
* Images are for reference only
JAN2N2920U/TR
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N2920U/TR
- JLCPCB Part #
- C3199383
- Package
- SMD-6P
- Description
- 60V 350mW 300@1mA,5V 30mA NPN SMD-6P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.5460
200+
$42.0060
500+
$40.5300
1000+
$39.8010