
* Images are for reference only
JANSR2N2222AUB/TR
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANSR2N2222AUB/TR
- JLCPCB Part #
- C3202391
- Package
- SMD-3P
- Description
- 50V 500mW 100@150mA,10V 800mA NPN SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$142.1415
200+
$55.0080
500+
$53.0745
1000+
$52.1190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →