This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

JANTX1N5629A

Manufacturer
Microchip Tech
MFR.Part #
JANTX1N5629A
JLCPCB Part #
C2635668
Package
DO-13(DO-202AA)
Description
143A 10.5V 1.5kW 6.45V 5.8V DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $68.2500
200+ $26.4120
500+ $25.4835
1000+ $25.0260

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons