
* Images are for reference only
JANTX1N6464US/TR
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6464US/TR
- JLCPCB Part #
- C3713996
- Package
- MELF
- Description
- 107A@8/20us 26.5V 500W 16.4V 15V MELF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0535
200+
$5.4390
500+
$5.2485
1000+
$5.1540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →