This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

JANTX1N6474/TR

Manufacturer
Microchip Tech
MFR.Part #
JANTX1N6474/TR
JLCPCB Part #
C3714481
Package
Plugin
Description
181A@8/20us 1.5kW 47.5V 33V Unidirectional 30.5V Plugin ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6995
200+ $5.3025
500+ $5.1165
1000+ $5.0235

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons