
* Images are for reference only
JANTXV1N5557
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5557
- JLCPCB Part #
- C3700746
- Package
- DO-13(DO-202AA)
- Description
- 19A 78.5V 1.5kW 54V 49V DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.7350
200+
$46.7235
500+
$45.0810
1000+
$44.2695