
* Images are for reference only
JANTXV1N5637A
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5637A
- JLCPCB Part #
- C2635698
- Package
- DO-13(DO-202AA)
- Description
- 71A 21.2V 1.5kW 14.3V Unidirectional 12.8V DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.7320
200+
$26.9850
500+
$26.0370
1000+
$25.5690
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →