
* Images are for reference only
JANTXV1N5664A
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5664A
- JLCPCB Part #
- C3706715
- Package
- DO-13(DO-202AA)
- Description
- 6.1A 246V 1.5kW 171V Unidirectional 154V DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$105.8445
200+
$40.9605
500+
$39.5205
1000+
$38.8095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →