
* Images are for reference only
JANTXV1N5711UBD
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5711UBD
- JLCPCB Part #
- C3313315
- Package
- SMD-4P
- Description
- 50V 1 pair in series 33mA 1V@15mA SMD-4P Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$45.1905
200+
$47.6955
30+
$123.2460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →