
* Images are for reference only
JANTXV1N6045A
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6045A
- JLCPCB Part #
- C3708970
- Package
- DO-13(DO-202AA)
- Description
- 59.5A 25.2V 1.5kW 17.1V Bidirectional 15V DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.6615
200+
$42.0510
500+
$40.5735
1000+
$39.8430
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →