
* Images are for reference only
JANTXV1N6475US/TR
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6475US/TR
- JLCPCB Part #
- C3704818
- Package
- MELF-G
- Description
- 135A@8/20us 1.5kW 63.5V 43.7V 40.3V MELF-G ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5635
200+
$6.7980
500+
$6.5580
1000+
$6.4410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →