
* Images are for reference only
JANTXV2N2906AUBC
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N2906AUBC
- JLCPCB Part #
- C17326599
- Package
- SMD-3P
- Description
- 60V 500mW 40@150mA,10V 600mA PNP SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.6080
200+
$26.9760
500+
$26.0760
1000+
$25.6305