
* Images are for reference only
MCP1501T-45E/CHY
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1501T-45E/CHY
- JLCPCB Part #
- C5236170
- Package
- SOT-23-6
- Description
- Fixed 20mA 50ppm/℃ ±0.1% 4.5V series connection -40℃~+125℃@(Ta) 550uA 4.7V~5.5V SOT-23-6 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9860
200+
$0.7695
500+
$0.7425
1000+
$0.7290