
* Images are for reference only
MNS2N3637UBP/TR
- Manufacturer
- Microchip Tech
- MFR.Part #
- MNS2N3637UBP/TR
- JLCPCB Part #
- C3202357
- Package
- SMD-3P
- Description
- 175V 1.5W 100@50mA,10V 1A PNP SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.3260
200+
$15.6060
500+
$15.0570
1000+
$14.7870
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →