This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MSMCG70CAE3/TR

Manufacturer
Microchip Tech
MFR.Part #
MSMCG70CAE3/TR
JLCPCB Part #
C3709883
Package
SMCG(DO-215AB)
Description
13.3A 113V 1.5kW 77.8V 70V SMCG(DO-215AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0610
200+ $0.7980
500+ $0.7695
1000+ $0.7560

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons