
* Images are for reference only
MV2N4093UB/TR
- Manufacturer
- Microchip Tech
- MFR.Part #
- MV2N4093UB/TR
- JLCPCB Part #
- C3753042
- Package
- UB-3(2.5x3.1)
- Description
- 360mW 8mA@20V N-channel 80Ω 40V UB-3(2.5x3.1) JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.6475
200+
$41.6580
500+
$40.1940
1000+
$39.4710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →