
* Images are for reference only
MXSMBJ13CAE3/TR
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXSMBJ13CAE3/TR
- JLCPCB Part #
- C3708087
- Package
- SMBJ(DO-214AA)
- Description
- 27.9A 600W 21.5V 14.4V Bidirectional 13V SMBJ(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5925
200+
$10.6785
500+
$10.3035
1000+
$10.1175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →