
* Images are for reference only
TN5325N3-G
- Manufacturer
- Microchip Tech
- MFR.Part #
- TN5325N3-G
- JLCPCB Part #
- C632584
- Package
- TO-92-3
- Description
- 250V 215mA 7Ω@1A,10V 740mW 2V@1mA 1PCSNChannel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5375
10+
$1.2855
30+
$1.1460
100+
$0.9480
500+
$0.8790
1000+
$0.8475