
* Images are for reference only
HoLR2512-2W-6.8mR-1%-15ppm
- Manufacturer
- Milliohm
- MFR.Part #
- HoLR2512-2W-6.8mR-1%-15ppm
- JLCPCB Part #
- C2885431
- Package
- 2512
- Description
- 2W 6.8mΩ Chip Current Sensing Resistors ±15ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0794
150+
$0.0696
500+
$0.0624
2500+
$0.0470
4000+
$0.0440
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →