
* Images are for reference only
LQP02TN1N3S02D
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02TN1N3S02D
- JLCPCB Part #
- C1518578
- Package
- 01005
- Description
- 220mA 1.3nH 600mΩ 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 780
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0296
200+
$0.0114
500+
$0.0110
1000+
$0.0108